Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSY336M025R0200 Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.2 ohm, Y](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSY336M025R0200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70K5692
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 7000+ | $3.090 |
| 21000+ | $3.030 |
| 35000+ | $2.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$21,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSY336M025R0200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70K5692
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeY
Failure Rate-
Ripple Current791mA
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Ripple Current
791mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSY336M025R0200
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
