Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTRJB156K020R0500Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33P8468RL
Cut Tape33P8468
Product RangeTRJ Series
Your Part Number
618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.000 |
| 25+ | $1.780 |
| 100+ | $1.510 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 1000+ | $1.200 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJB156K020R0500Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33P8468RL
Cut Tape33P8468
Product RangeTRJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current469mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
469mA
Product Width
2.8mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
