Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMA0512DC
Newark Part No.61K3061
Product RangeNMA Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
25+ | $7.320 |
50+ | $7.150 |
100+ | $6.820 |
250+ | $6.400 |
Price for:Each
Minimum: 25
Multiple: 25
$183.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMA0512DC
Newark Part No.61K3061
Product RangeNMA Series
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Product RangeNMA Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.8mm
Height6.8mm
Depth19.5mm
Product Overview
The NMA0512DC is a 2-output 1W board-mount isolated DC/DC Converter with the standard building blocks for on-board distributed power systems. It is ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W.
- Dual output from a single input rail
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 77% Efficiency
- 34pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
6.8mm
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Product Range
NMA Series
Isolation Voltage
1kV
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
9.8mm
Depth
19.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate