Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEE-12/12.5-D48N-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.39X7273
Product RangeUEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 126+ | $85.190 |
| 250+ | $83.480 |
Price for:Each
Minimum: 126
Multiple: 126
$10,733.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEE-12/12.5-D48N-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.39X7273
Product RangeUEE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeUEE Series
Input Voltage DC Min36V
Isolation Voltage2.25kV
Input Voltage DC Max75V
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width22.9mm
Height10.7mm
Depth58.42mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Product Range
UEE Series
Isolation Voltage
2.25kV
Input Voltage DC Nom
48V
DC / DC Converter Mounting
Through Hole
Height
10.7mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Eighth Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Min
36V
Input Voltage DC Max
75V
DC / DC Converter Output Type
Fixed, Adjustable
Width
22.9mm
Depth
58.42mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
