Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV2B150MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel66W5529
Cut Tape85W3231
Product RangePCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $4.350 | $1,740.00 |
| Total Price | $1,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $4.350 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $3.630 |
| 2000+ | $3.450 |
| 4000+ | $3.210 |
| 8000+ | $2.990 |
| 12000+ | $2.880 |
| 20000+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV2B150MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel66W5529
Cut Tape85W3231
Product RangePCV Series
Technical Datasheet
Capacitance15µF
Voltage(DC)125V
Capacitor Case / PackageRadial Can - SMD
ESR0.048ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2A
Product Length
-
Product Height
12.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
125V
ESR
0.048ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
