Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC5528JEV59ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.13AM3722
Product RangeLPC Family LPC5500 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 490+ | $7.140 |
| 980+ | $6.930 |
| 1470+ | $6.790 |
| 2450+ | $6.650 |
| 4900+ | $6.510 |
| 12250+ | $6.370 |
| 24500+ | $6.240 |
| 49000+ | $6.100 |
Price for:Each
Minimum: 490
Multiple: 490
$3,498.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC5528JEV59ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.13AM3722
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC5500 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins59Pins
IC Case / PackageVFBGA
No. of I/O's37I/O's
InterfacesI2C, I2S, SPI, USART, USB
RAM Memory Size256KB
ADC Channels10Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC5500
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LPC Family LPC5500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
VFBGA
Interfaces
I2C, I2S, SPI, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC5500
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
59Pins
No. of I/O's
37I/O's
RAM Memory Size
256KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
