Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10TCE220MILCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel86Y4970RL
Cut Tape86Y4970
Product RangePOSCAP TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.210 | $26.05 |
| Total Price | $26.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.210 |
| 10+ | $3.750 |
| 15+ | $3.570 |
| 25+ | $3.370 |
| 50+ | $3.190 |
| 125+ | $3.010 |
| 250+ | $2.870 |
| 500+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TCE220MILCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel86Y4970RL
Cut Tape86Y4970
Product RangePOSCAP TC Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.018ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.8A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for 10TCE220MIL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
