Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6TCE330MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel58Y5617
Re-Reel89Y2746RL
Cut Tape89Y2746
Product RangePOSCAP TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.010 | $25.05 |
| Total Price | $25.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.010 |
| 25+ | $3.560 |
| 100+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.510 |
| 1000+ | $2.410 |
| 5000+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.670 |
| 4000+ | $2.440 |
| 6000+ | $2.370 |
| 10000+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TCE330MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel58Y5617
Re-Reel89Y2746RL
Cut Tape89Y2746
Product RangePOSCAP TC Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for 6TCE330ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
