Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFKX0D471RB Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 0.003 ohm](https://canada.newark.com/productimages/standard/en_US/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0D471RBCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel83AK5752RL
Cut Tape83AK5752
Product RangeSP-Cap KX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.140 | $25.70 |
| Total Price | $25.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.140 |
| 10+ | $3.880 |
| 25+ | $3.550 |
| 50+ | $3.210 |
| 100+ | $3.020 |
| 250+ | $2.840 |
| 500+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFKX0D471RBCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel83AK5752RL
Cut Tape83AK5752
Product RangeSP-Cap KX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Lifetime @ Temperature5500 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap KX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
3000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap KX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
