Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2290.151HLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AK3423
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1890+ | $1.510 |
| 5670+ | $1.440 |
| 9450+ | $1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1890
Multiple: 1890
$2,853.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2290.151HLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AK3423
Product RangePIBC
Technical Datasheet
Inductance150nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)115A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max150µohm
Inductance Tolerance± 10%
Product Length10.7mm
Product Width7.5mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PIBC
DC Resistance Max
150µohm
Product Length
10.7mm
Product Height
12mm
RMS Current (Irms)
75A
Saturation Current (Isat)
115A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PG2290.151HLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
