Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2412SRW/H2/A/MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X8136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $36.580 |
| 25+ | $35.630 |
| 50+ | $34.660 |
| 100+ | $34.010 |
| 250+ | $33.330 |
Price for:Each
Minimum: 15
Multiple: 15
$548.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2412SRW/H2/A/MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X8136
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max7.5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
10.5mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
625mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
