Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $18.700 |
50+ | $18.340 |
100+ | $18.140 |
250+ | $17.950 |
Price for:Each
Minimum: 25
Multiple: 25
$467.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP-1505S
Newark Part No.63X9702
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width7.05mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
Product Overview
The RP series ECONOLINE DC/DC Converter with single and dual-output. The device has very high isolation of 5.2kVDC. The converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications. The /X2 version has re-arranged pins to permit an input output separation of more than 9mm.
- Pot-core transformer - separated windings
- Pin compatible with RH and RK series
- 82% Efficiency
Applications
Medical, Industrial, Automation & Process Control
Warnings
LED Lighting
Notes
Lighting
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
Input Voltage DC Nom
15V
Width
7.05mm
Height
10.2mm
Input Voltage DC Min
13.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for RP-1505S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate