Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP08-2405SAWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87X1232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 7+ | $68.070 |
| 14+ | $66.710 |
| 35+ | $65.350 |
Price for:Each
Minimum: 7
Multiple: 7
$476.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP08-2405SAWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87X1232
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsUL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RP08-2405SAW is a DC/DC Regulated Converter with 4:1 wide input voltage range and certified to UL 60950-1 and cUL 60950-1. This makes it ideal for many applications where approved safety standards are required. It has been especially designed for railway applications.
- Protected outputs
- High input voltage range
- 1.6kVDC Isolation
- 87% Typical efficiency
- 1330µF Maximum capacitance load
Applications
Signal Processing, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
40V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RP08-2405SAW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
