Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMJ4516HM900-T Ferrite Bead, 1806 [4516 Metric], 90 ohm, 4 A, FB Series, 14 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HM900-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83H9672
Cut Tape86H5356
Product RangeFB Series
Also Known AsLSMCA451611T900RG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.104 | $208.00 |
| Total Price | $208.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.104 |
| 4000+ | $0.092 |
| 6000+ | $0.091 |
| 10000+ | $0.088 |
| 20000+ | $0.087 |
| 50000+ | $0.085 |
| 100000+ | $0.083 |
| 200000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.104 |
| 6000+ | $0.092 |
| 10000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HM900-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83H9672
Cut Tape86H5356
Product RangeFB Series
Also Known AsLSMCA451611T900RG
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance90ohm
DC Current Rating4A
Product RangeFB Series
DC Resistance Max14mohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
4A
DC Resistance Max
14mohm
Product Length
4.5mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
90ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMJ4516HM900-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
