Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T 6R8NMGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7086
Product RangeNRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.263 |
| 5000+ | $0.231 |
| 7500+ | $0.228 |
| 12500+ | $0.224 |
| 25000+ | $0.220 |
| 62500+ | $0.216 |
| 125000+ | $0.210 |
| 250000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$657.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T 6R8NMGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7086
Product RangeNRS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 2mm
Inductance Tolerance± 30%
DC Resistance Max0.085ohm
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
Power Inductor Case
6mm x 6mm x 2mm
DC Resistance Max
0.085ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS6020T 6R8NMGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
