Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG1R5-12-15DFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54AK5439
Product RangeCCG1R5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
| 5+ | $25.890 |
| 10+ | $25.470 |
| 50+ | $24.630 |
| 100+ | $23.800 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG1R5-12-15DFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54AK5439
Product RangeCCG1R5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max1.5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 150mA
Output Voltage - Output 2-15V
Output Current - Output 2-50mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width10.4mm
Height11.5mm
Depth15.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeCCG1R5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
-50mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.5mm
Input Voltage DC Min
4.5V
Product Range
CCG1R5 Series
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
10.4mm
Depth
15.7mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
Alternatives for CCG1R5-12-15DF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
