
| Quantity | Price |
|---|---|
| 1+ | $261.600 |
| 10+ | $248.490 |
Product Information
Product Overview
CN100A110-12/CO is a rugged quarter and half brick CN-A110 series of isolated DC-DC converter. With an input to baseplate isolation of 2000VAC and 3000VAC input to output, the series is designed for use on 110V nominal input rail and substation power systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards and are designed to meet EN 45545-2 (Fire protection on railway vehicles). As standard, it features remote sense, remote on/off and output voltage adjustment. This also offers active current share for parallel or redundant operation. It includes overcurrent, overvoltage, overtemperature protection. Application includes industrial, railway. Certified by IEC/UL/CSA/EN62368-1, 60950-1, designed to meet EN45545-2.
- Input voltage range from 60 to 160VDC, output voltage is 12V, output current is 8.4A
- Maximum output power is 100.8W, efficiency is 88% (80% of maximum output current)
- Pcb coating for EN50155 and IEC60571 compliance
- Wide input range, supports 110V input rail and substation systems
- Quarter and half brick packages, less board area needed
- Certified to IEC 62368-1, designed to meet IEC 61373, easier system compliance
- No derating at high ambient temperatures, greater useable power
- Switching frequency is 400KHz, 5 years warranty
- Operating temperature range from -40 to +100°C (baseplate)
- Size (L x W x H) is 2.28 x 1.45 x 0.5inch
Technical Specifications
ITE
-
1 Output
8.4A
-
3kV
Fixed, Adjustable
12.7mm
60V
CN-A110 Series
Quarter Brick, DIP
100.8W
12V
-
-
110V
36.8mm
57.9mm
160V
Lead
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
