Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB43456A9158M000Copy
Newark Part No.13J5300
Product RangeB43456 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43456A9158M000Copy
Newark Part No.13J5300
Product RangeB43456 Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43456 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR0.11ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43456 Series
Product Height
80.7mm
ESR
0.11ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
