Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTBA 2-2413Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AH0097
Product RangeTBA 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.400 |
Price for:Each
Minimum: 10
Multiple: 10
$64.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTBA 2-2413Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AH0097
Product RangeTBA 2
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1130mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.6mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.55mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeTBA 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
130mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.55mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
TBA 2
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
