Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-105 DCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AC2924
Product RangeTCL-DC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $127.970 |
| 5+ | $117.390 |
| 10+ | $114.210 |
| 25+ | $112.090 |
| 50+ | $109.980 |
Price for:Each
Minimum: 1
Multiple: 1
$127.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-105 DCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AC2924
Product RangeTCL-DC Series
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width27mm
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
27mm
Depth
100mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Alternatives for TCL 024-105 DC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
