Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEC 2-2419WICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC5140
Product RangeTEC 2WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $18.090 |
Price for:Each
Minimum: 10
Multiple: 10
$180.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEC 2-2419WICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC5140
Product RangeTEC 2WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1222mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Min9V
Input Voltage DC Nom24V
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.1mm
Height11.2mm
Depth21.8mm
Product RangeTEC 2WI
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
222mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Width
9.1mm
Depth
21.8mm
SVHC
No SVHC (10-Jun-2022)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
9V
Input Voltage DC Max
36V
DC / DC Converter Mounting
Through Hole
Height
11.2mm
Product Range
TEC 2WI
Technical Docs (2)
Alternatives for TEC 2-2419WI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
