Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 80-4813WICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP4940
Product RangeTEN 80WI Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $148.660 |
| 5+ | $143.900 |
| 10+ | $139.550 |
Price for:Each
Minimum: 1
Multiple: 1
$148.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 80-4813WICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP4940
Product RangeTEN 80WI Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max80W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 15.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.8kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height11mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 80WI Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5.3A
Output Current - Output 2
-
Isolation Voltage
1.8kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
18V
Product Range
TEN 80WI Series
DC / DC Converter Type
DIP
Output Power Max
80W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
