Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D107X9015C2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08J4281
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $80.610 |
| 50+ | $79.000 |
| 75+ | $77.390 |
| 125+ | $75.780 |
| 250+ | $74.160 |
| 625+ | $72.550 |
Price for:Each
Minimum: 25
Multiple: 25
$2,015.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D107X9015C2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08J4281
Product Range109D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)15V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR4ohm
Lead Spacing-
Failure Rate-
Ripple Current160mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length15.45mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
160mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
ESR
4ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
15.45mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D107X9015C2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
