Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D337X9050K2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3424
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 20+ | $134.610 |
| 40+ | $131.910 |
| 60+ | $129.230 |
| 100+ | $126.530 |
| 200+ | $123.840 |
| 500+ | $121.150 |
Price for:Each
Minimum: 20
Multiple: 20
$2,692.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D337X9050K2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3424
Product Range109D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)50V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1.5ohm
Lead Spacing-
Failure Rate-
Ripple Current550mA
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length30.91mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
550mA
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
1.5ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
30.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D337X9050K2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
