Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D476X0025E6B1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel08J4415
Cut Tape08J4364
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $12.290 | $6,145.00 |
| Total Price | $6,145.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $12.290 |
| 1000+ | $12.040 |
| 1500+ | $11.800 |
| 2500+ | $11.550 |
| 5000+ | $11.310 |
| 12500+ | $11.060 |
| 25000+ | $10.820 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $12.250 |
| 1000+ | $12.000 |
| 1500+ | $11.760 |
| 2500+ | $11.510 |
| 5000+ | $11.270 |
| 12500+ | $11.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D476X0025E6B1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel08J4415
Cut Tape08J4364
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Lead Spacing5.08mm
ESR-000ohm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
ESR
-000ohm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
25V
Lead Spacing
5.08mm
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 199D476X0025E6B1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
