Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D105X0016A2TE3. Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 16 V, 1206 [3216 Metric], ± 20%, 9.3 ohm, A](https://canada.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D105X0016A2TE3.Copy
Newark Part No.26AC6834
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.137 |
| 6000+ | $0.123 |
| 10000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X0016A2TE3.Copy
Newark Part No.26AC6834
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR9.3ohm
Failure Rate-
Ripple Current90mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
9.3ohm
Ripple Current
90mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 293D105X0016A2TE3.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
