Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D475X9063D2TE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel70AH0271
Cut Tape70AH0271
Product RangeTANTAMOUNT 293D Series
Your Part Number
580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.680 | $13.68 |
| Total Price | $13.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 10+ | $12.880 |
| 25+ | $12.180 |
| 50+ | $11.250 |
| 100+ | $10.280 |
| 250+ | $9.070 |
| 500+ | $7.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9063D2TE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel70AH0271
Cut Tape70AH0271
Product RangeTANTAMOUNT 293D Series
Capacitance4.7µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current370mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
370mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 293D475X9063D2TE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
