Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D476X9010B2TE3 Surface Mount Tantalum Capacitor, 47 µF, 10 V, 1411 [3528 Metric], ± 10%, 1.8 ohm, B](https://canada.newark.com/productimages/standard/en_US/47R4663-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D476X9010B2TE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel66AH8392
Re-Reel47R4682RL
Cut Tape47R4682
Product RangeTANTAMOUNT 293D Series
Your Part Number
33,259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.817 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 25+ | $0.525 |
| 100+ | $0.377 |
| 250+ | $0.364 |
| 500+ | $0.350 |
| 1000+ | $0.343 |
| 2500+ | $0.336 |
| 5000+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.353 |
| 6000+ | $0.346 |
| 10000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D476X9010B2TE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel66AH8392
Re-Reel47R4682RL
Cut Tape47R4682
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current220mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
220mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 293D476X9010B2TE3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
