Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D226X9035E2TE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel69AH5022
Re-Reel33AC1162
Cut Tape33AC1162
Product RangeTANTAMOUNT 593D Series
Your Part Number
274 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.950 | $4.95 |
| Total Price | $4.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.120 |
| 25+ | $3.830 |
| 50+ | $3.560 |
| 100+ | $3.190 |
| 500+ | $2.910 |
| 1000+ | $2.580 |
| 2500+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D226X9035E2TE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel69AH5022
Re-Reel33AC1162
Cut Tape33AC1162
Product RangeTANTAMOUNT 593D Series
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.275ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current770mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.275ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
770mA
Product Width
4.3mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 593D226X9035E2TE3
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
