Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D127X0020R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 120 µF, 20 V, 2824 [7260 Metric], ± 20%, 0.08 ohm, R](https://canada.newark.com/productimages/standard/en_US/4472757.jpg)
ManufacturerVISHAY
Manufacturer Part No594D127X0020R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27C0383
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $6.800 |
| 1800+ | $6.660 |
| 3000+ | $6.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$4,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D127X0020R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27C0383
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance120µF
Voltage(DC)20V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.77A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.77A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 594D127X0020R2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
