Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D336X0025D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.13 ohm, D](https://canada.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No594D336X0025D2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49C8231
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.130 |
| 1000+ | $3.920 |
| 1500+ | $3.860 |
| 2500+ | $3.790 |
| 5000+ | $3.720 |
| 12500+ | $3.640 |
| 25000+ | $3.570 |
| 50000+ | $3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D336X0025D2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49C8231
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.13ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.07A
Product Length6.4mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.13ohm
Failure Rate
-
Product Length
6.4mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.07A
Product Width
4.3mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
