Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D337X0016R2T Surface Mount Tantalum Capacitor, 330 µF, 16 V, 2824 [7260 Metric], ± 20%, 0.055 ohm, R](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D337X0016R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel97H7729
Cut Tape71Y7992
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $7.760 | $4,656.00 |
| Total Price | $4,656.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $7.760 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.760 |
| 800+ | $7.540 |
| 1600+ | $7.090 |
| 2400+ | $6.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D337X0016R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel97H7729
Cut Tape71Y7992
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.13A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
2.13A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
