Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D476X9010B2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47R4743RL
Cut Tape47R4743
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.830 | $24.15 |
| Total Price | $24.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.830 |
| 10+ | $4.630 |
| 15+ | $4.280 |
| 25+ | $3.910 |
| 50+ | $3.530 |
| 125+ | $3.110 |
| 250+ | $2.650 |
| 500+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D476X9010B2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47R4743RL
Cut Tape47R4743
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current460mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
460mA
Product Width
2.8mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 594D476X9010B2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
