Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D686X0025R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 25 V, 2824 [7260 Metric], ± 20%, 0.095 ohm, R](https://canada.newark.com/productimages/standard/en_US/4472757.jpg)
ManufacturerVISHAY
Manufacturer Part No594D686X0025R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49C8270
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 600+ | $6.960 |
| 1200+ | $6.820 |
| 1800+ | $6.690 |
| 3000+ | $6.550 |
| 6000+ | $6.410 |
| 15000+ | $6.270 |
| 30000+ | $6.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$4,176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D686X0025R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49C8270
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.095ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.62A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.095ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.62A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
