Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D127X0020R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 120 µF, 20 V, 2824 [7260 Metric], ± 20%, 0.14 ohm, R](https://canada.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D127X0020R2TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel08J4233
Re-Reel08J0544RL
Cut Tape08J0544
Product RangeTANTAMOUNT 595D Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.830 | $10.83 |
| Total Price | $10.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.830 |
| 10+ | $8.070 |
| 25+ | $7.620 |
| 50+ | $7.160 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.370 |
| 2000+ | $7.010 |
| 4000+ | $6.520 |
| 8000+ | $6.080 |
| 12000+ | $5.860 |
| 20000+ | $5.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D127X0020R2TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel08J4233
Re-Reel08J0544RL
Cut Tape08J0544
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance120µF
Voltage(DC)20V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.14ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.34A
Product Length7.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.14ohm
Failure Rate
-
Product Length
7.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.34A
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
