Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D227X0016R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 16 V, 2824 [7260 Metric], ± 20%, 0.12 ohm, R](https://canada.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D227X0016R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J4251
Cut Tape08J0562
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $8.250 | $4,950.00 |
| Total Price | $4,950.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $8.250 |
| 1200+ | $8.080 |
| 1800+ | $7.910 |
| 3000+ | $7.760 |
| 6000+ | $7.590 |
| 15000+ | $7.420 |
| 30000+ | $7.250 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.530 |
| 1800+ | $7.350 |
| 3000+ | $7.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D227X0016R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J4251
Cut Tape08J0562
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.44A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.44A
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
