Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D336X0050F2T Surface Mount Tantalum Capacitor, 33 µF, 50 V, 3024 [7660 Metric], ± 20%, 0.15 ohm, F](https://canada.newark.com/productimages/standard/en_US/29AM5293-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D336X0050F2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel80K4681
Re-Reel29AM5291RL
Cut Tape29AM5291
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.820 | $23.82 |
| Total Price | $23.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.820 |
| 10+ | $20.380 |
| 25+ | $19.970 |
| 50+ | $19.570 |
| 100+ | $16.780 |
| 250+ | $16.440 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $16.780 |
| 750+ | $16.440 |
| 1250+ | $16.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D336X0050F2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel80K4681
Re-Reel29AM5291RL
Cut Tape29AM5291
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.3A
Product Length7.6mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.6mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.3A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
