Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC238370822Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04J4963
Product RangeMMKP383 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $4.580 |
| 500+ | $4.170 |
| 1000+ | $3.690 |
| 2500+ | $3.420 |
Price for:Each
Minimum: 200
Multiple: 200
$916.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238370822Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04J4963
Product RangeMMKP383 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance8200pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)900V
Voltage(DC)2.5kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating450V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26mm
Product Width8.5mm
Product Height22.5mm
Ripple Current-
Output (kvar)-
Product RangeMMKP383 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8200pF
Typical Applications
High Current, Pulse
Voltage(AC)
900V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
-
ESR
-
Product Length
26mm
Product Height
22.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2.5kV
Capacitor Terminals
PC Pin
dv/dt Rating
450V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
MMKP383 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
