Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER330M51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ3869
Product RangeIHLP-7575GZ-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $7.500 |
| 25+ | $7.020 |
| 50+ | $6.530 |
| 100+ | $6.040 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER330M51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ3869
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Power Inductor Case19.1mm x 19.05mm x 7mm
Product RangeIHLP-7575GZ-51 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
19.1mm x 19.05mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10.2A
Saturation Current (Isat)
14.3A
Product Range
IHLP-7575GZ-51 Series
DC Resistance Max
0.027ohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
