Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2511Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0192
Product RangeM39003 Series
Also Known AsT212B226K015PS, CSR13D226KP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.820 |
| 200+ | $11.580 |
| 300+ | $11.340 |
| 500+ | $11.100 |
| 1000+ | $10.860 |
| 2500+ | $10.640 |
| 5000+ | $10.400 |
Price for:Each
Minimum: 100
Multiple: 100
$1,182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2511Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0192
Product RangeM39003 Series
Also Known AsT212B226K015PS, CSR13D226KP
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateP
Lead Spacing-
Ripple Current224mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Failure Rate
P
Ripple Current
224mA
Product Diameter
4.7mm
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Alternatives for M39003/01-2511
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
