Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2751Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0327
Product RangeM39003 Series
Also Known AsT212B226K015RS, CSR13D226KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.520 |
| 200+ | $12.210 |
| 300+ | $11.910 |
| 500+ | $11.610 |
| 1000+ | $11.330 |
| 2500+ | $11.100 |
| 5000+ | $10.880 |
Price for:Each
Minimum: 100
Multiple: 100
$1,252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2751Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0327
Product RangeM39003 Series
Also Known AsT212B226K015RS, CSR13D226KR
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current224mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
224mA
ESR
-
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
