Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-6111Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0931
Product RangeM39003 Series
Also Known AsT212C226K035BS, CSR13F226KB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 20+ | $32.200 |
| 40+ | $30.700 |
| 60+ | $29.190 |
| 100+ | $28.250 |
| 200+ | $27.470 |
| 500+ | $26.670 |
| 1000+ | $26.140 |
Price for:Each
Minimum: 20
Multiple: 1
$644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6111Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0931
Product RangeM39003 Series
Also Known AsT212C226K035BS, CSR13F226KB
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateB
Lead Spacing-
Ripple Current310mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
ESR-
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Failure Rate
B
Ripple Current
310mA
Product Diameter
7.34mm
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
