Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM55342K12B20D0RS2Copy
Newark Part No.38AH1266
Product RangeM55342 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $1.380 |
| 1000+ | $1.050 |
| 4000+ | $0.990 |
| 8000+ | $0.971 |
| 16000+ | $0.957 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K12B20D0RS2Copy
Newark Part No.38AH1266
Product RangeM55342 Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.81mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-55342
Product RangeM55342 Series
SVHCTo Be Advised
Technical Specifications
Resistance
20ohm
Power Rating
100mW
Resistor Technology
Thin Film
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55342
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Voltage Rating
50V
Product Width
0.81mm
Operating Temperature Max
150°C
Product Range
M55342 Series
Technical Docs (1)
Alternatives for M55342K12B20D0RS2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
