Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRNC60J4991FPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.76M7926
Product RangeRNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.510 |
| 200+ | $2.060 |
| 300+ | $1.890 |
| 500+ | $1.740 |
| 1000+ | $1.540 |
| 2500+ | $1.380 |
| 5000+ | $1.210 |
| 10000+ | $1.080 |
Price for:Each
Minimum: 100
Multiple: 100
$251.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC60J4991FPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.76M7926
Product RangeRNC Series
Technical Datasheet
Resistance4.99kohm
Product RangeRNC Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter2.46mm
Product Length8.89mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
4.99kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
8.89mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Product Range
RNC Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 25ppm/°C
Product Diameter
2.46mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
