Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIB433EDK-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86R3792
Cut Tape69W7159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.442 | $1,326.00 |
| Total Price | $1,326.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.442 |
| 6000+ | $0.434 |
| 9000+ | $0.424 |
| 15000+ | $0.416 |
| 30000+ | $0.407 |
| 75000+ | $0.398 |
| 150000+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.280 |
| 6000+ | $0.274 |
| 9000+ | $0.253 |
| 15000+ | $0.236 |
| 30000+ | $0.220 |
| 75000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIB433EDK-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86R3792
Cut Tape69W7159
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9A
Drain Source On State Resistance58mohm
On Resistance Rds(on)0.085ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage1.8V
Power Dissipation Pd13W
Gate Source Threshold Voltage Max400mV
Transistor Case StylePowerPAK
Power Dissipation13W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
58mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
13W
Transistor Case Style
PowerPAK
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.085ohm
Rds(on) Test Voltage
1.8V
Gate Source Threshold Voltage Max
400mV
Power Dissipation
13W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
