Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSTE1000-60T4MICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38Y7495
Product RangeSuperTan STE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $355.870 |
| 5+ | $348.750 |
| 10+ | $341.630 |
| 25+ | $334.520 |
Price for:Each
Minimum: 1
Multiple: 1
$355.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSTE1000-60T4MICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38Y7495
Product RangeSuperTan STE Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)60V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR0.3ohm
Failure Rate-
Ripple Current3.5A
Capacitor Case / Package-
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Product RangeSuperTan STE Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
26.97mm
Product Range
SuperTan STE Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
60V
Capacitor Terminals
Axial Leaded
ESR
0.3ohm
Ripple Current
3.5A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
