Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT51D476M016C0070Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel71AK6973
Re-Reel69AK1267RL
Cut Tape69AK1267
Product RangevPolyTan T51 Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.120 |
| 100+ | $1.600 |
| 250+ | $1.450 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 5000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
| 1000+ | $1.850 |
| 2000+ | $1.680 |
| 4000+ | $1.510 |
| 6000+ | $1.450 |
| 10000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT51D476M016C0070Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel71AK6973
Re-Reel69AK1267RL
Cut Tape69AK1267
Product RangevPolyTan T51 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.07ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.79A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T51 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
ESR
0.07ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T51 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
1.79A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for T51D476M016C0070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
