Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU0402100KAZEP00 SMD Chip Resistor, 100 kohm, ± 0.05%, 63 mW, 0402 [1005 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/41AH6298-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU0402100KAZEP00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel41AH6296
Re-Reel41AH6295
Cut Tape41AH6295
Product RangeTNPU e3 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.100 |
| 25+ | $2.050 |
| 50+ | $1.980 |
| 100+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.650 |
| 2000+ | $1.550 |
| 4000+ | $1.400 |
| 6000+ | $1.350 |
| 10000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU0402100KAZEP00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel41AH6296
Re-Reel41AH6295
Cut Tape41AH6295
Product RangeTNPU e3 Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Product RangeTNPU e3 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.05%
Temperature Coefficient± 5ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.05%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
TNPU e3 Series
Resistor Type
Precision
Temperature Coefficient
± 5ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
