Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E475K050C0300Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel46R1201RL
Cut Tape46R1201
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.520 | $9.52 |
| Total Price | $9.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 25+ | $7.200 |
| 100+ | $5.480 |
| 250+ | $5.270 |
| 500+ | $5.050 |
| 1000+ | $4.950 |
| 5000+ | $4.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E475K050C0300Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel46R1201RL
Cut Tape46R1201
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current740mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
740mA
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for TR3E475K050C0300
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
