Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $14.250 |
| 100+ | $13.430 |
Price for:Each
Minimum: 40
Multiple: 40
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIL0509SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88M0765
Product RangeIL Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1222mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Product RangeIL Series
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth11.68mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single Output
- SIP Package
- 1000 VDC Isolation
- MTBF <gt/>1.2 MHrs
- -40°C to +85°C Operation
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
222mA
Output Current - Output 2
-
Product Range
IL Series
Input Voltage DC Nom
5V
Width
7.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
11.68mm
Input Voltage DC Max
5.5V
Technical Docs (2)
Alternatives for IL0509S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

